Part Details for RTX3-1AT-B003 by TE Connectivity
Overview of RTX3-1AT-B003 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTX3-1AT-B003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W5712
|
Newark | Relay, Spst-No, 250Vac, 16A, Contact Configuration:Spst-No, Coil Voltage:3Vdc, Contact Current:16A, Product Range:Rtx Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Schrack Te Connectivity RTX3-1AT-B003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$6.5500 | Buy Now |
DISTI #
PB1769-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 3V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
549 In Stock |
|
$6.9648 / $11.4000 | Buy Now |
DISTI #
655-RTX3-1AT-B003
|
Mouser Electronics | General Purpose Relays Power PBC Relay RoHS: Compliant | 0 |
|
$10.8600 | Order Now |
|
Onlinecomponents.com | Power Relay 3VDC 16A SPST-NO(29.1mm 12.7mm 16mm) THT RoHS: Compliant |
995 Partner Stock |
|
$10.4400 / $15.9900 | Buy Now |
DISTI #
50916512
|
Verical | Power Relay 3VDC 16A SPST-NO(29.1mm 12.7mm 16mm) THT Min Qty: 5 Package Multiple: 1 | Americas - 995 |
|
$11.8100 / $12.7500 | Buy Now |
DISTI #
RTX3-1AT-B003
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 3VDC, 16A/250VAC, PCB, 14Ω Min Qty: 500 | 0 |
|
$6.6000 | RFQ |
DISTI #
TE Connectivity RTX3-1AT-B003
|
PEI Genesis | Power/Signal Relay 1 Form A | 995 |
|
Buy Now | |
DISTI #
2225455
|
element14 Asia-Pacific | RELAY, SPST-NO, 250VAC, 16A RoHS: Compliant Min Qty: 1 Container: Each | 75 |
|
$11.8419 / $12.0931 | Buy Now |
DISTI #
2225455
|
Farnell | RELAY, SPST-NO, 250VAC, 16A RoHS: Compliant Min Qty: 1 Lead time: 45 Weeks, 6 Days Container: Each | 75 |
|
$16.2851 | Buy Now |
|
Master Electronics | Power Relay 3VDC 16A SPST-NO(29.1mm 12.7mm 16mm) THT RoHS: Compliant |
995 Partner Stock |
|
$10.4400 / $15.9900 | Buy Now |
Part Details for RTX3-1AT-B003
RTX3-1AT-B003 CAD Models
RTX3-1AT-B003 Part Data Attributes:
|
RTX3-1AT-B003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTX3-1AT-B003
TE Connectivity
Power/Signal Relay, 1 Form A, 3VDC (Coil), 650mW (Coil), 16A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 29.1 mm | |
Coil Power | 650 mW | |
Coil Resistance | 14 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1250 Vrms | |
End Contact Material | TUNGSTEN | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 11 g |