Part Details for RTX3-1AT-B005 by TE Connectivity
Overview of RTX3-1AT-B005 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Price & Stock for RTX3-1AT-B005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W5713
|
Newark | Relay, Spst-No, 250Vac, 16A, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Current:16A, Product Range:Rtx Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Schrack Te Connectivity RTX3-1AT-B005 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9000 | Buy Now |
DISTI #
PB1768-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 5V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1064 In Stock |
|
$12.9755 / $20.1300 | Buy Now |
DISTI #
655-RTX3-1AT-B005
|
Mouser Electronics | General Purpose Relays Power PBC Relay RoHS: Compliant | 412 |
|
$12.7300 / $17.1100 | Buy Now |
|
Onlinecomponents.com | RTX3-1AT-B005 RoHS: Compliant | 0 |
|
$11.0000 / $30.1200 | Buy Now |
DISTI #
RTX3-1AT-B005
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 5VDC, 16A/250VAC, PCB, 38Ω Min Qty: 500 | 0 |
|
$6.5800 | RFQ |
|
Master Electronics | RTX3-1AT-B005 RoHS: Compliant | 0 |
|
$11.0000 / $30.1200 | Buy Now |
Part Details for RTX3-1AT-B005
RTX3-1AT-B005 CAD Models
RTX3-1AT-B005 Part Data Attributes:
|
RTX3-1AT-B005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTX3-1AT-B005
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 29.1 mm | |
Coil Power | 650 mW | |
Coil Resistance | 38 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1250 Vrms | |
End Contact Material | TUNGSTEN | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 11 g |