Part Details for RU2S-C-D12 by IDEC Corporation
Overview of RU2S-C-D12 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU2S-C-D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C6299
|
Newark | Relay, Dpdt, 240Vac, 30Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Ru Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Idec RU2S-C-D12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3600 / $10.4500 | Buy Now |
DISTI #
1885-RU2S-C-D12-ND
|
DigiKey | RELAY PLUG-IN DPDT 10A 12VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1500 | Buy Now |
DISTI #
199-RU2SCD12
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 12VDC RoHS: Compliant | 0 |
|
$6.8100 / $9.1800 | Order Now |
DISTI #
70172562
|
RS | Relay, 10 A, 250 VAC, 30 VDC, 12 VDC, DPDT, 21 mm W x 35 mm H x 27.5 mm D | IDEC Corporation RU2S-C-D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$8.2800 / $10.3500 | Buy Now |
|
Onlinecomponents.com | Power relay Over 2A RoHS: Compliant |
53 In Stock |
|
$4.8900 / $8.2000 | Buy Now |
DISTI #
000000000003415138
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 12VDC Min Qty: 1 | 0 |
|
$5.7100 / $7.9400 | Buy Now |
|
Master Electronics | Power relay Over 2A RoHS: Compliant |
53 In Stock |
|
$4.8900 / $8.2000 | Buy Now |