There are no models available for this part yet.
Overview of RU2S-D-D12 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for RU2S-D-D12 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08N2629
|
Newark | Relay Plug-In Dpdt 10A 12Vdc Rohs Compliant: Yes |Idec RU2S-D-D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8100 / $13.6700 | Buy Now | |
DISTI #
1885-RU2S-D-D12-ND
|
DigiKey | RELAY PLUG-IN DPDT 10A 12VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2100 | Buy Now | |
DISTI #
199-RU2SDD12
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 12VDC RoHS: Compliant | 0 |
|
$12.1300 / $12.8200 | Order Now | |
DISTI #
71304338
|
RS | Relay Plug-In DPDT 10A 12VDC | IDEC Corporation RU2S-D-D12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$9.6700 / $12.0800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3800 / $9.6600 | Buy Now | ||
DISTI #
000000000003415146
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 12VDC Min Qty: 1 | 0 |
|
$7.1700 / $9.9700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.3800 / $9.6600 | Buy Now |
CAD Models for RU2S-D-D12 by IDEC Corporation
Part Data Attributes for RU2S-D-D12 by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|
Related Parts for RU2S-D-D12
-
RU2S-D-D24Power/Signal Relays
-
RTX2000JI-8Microcontrollers
-
RURG5060_F085Rectifier Diodes
-
RP401N501C-TR-FESwitching Regulator or Controllers
-
RWS600B-48Power Supply Modules
-
RTS-1205Other Analog ICs
-
RP171Q182B-TR-FELinear Regulator ICs
-
RT9819A-36GVPower Management Circuits
-
RTH34012WGAPOther Relays