Part Details for RU2S-D-D6 by IDEC Corporation
Overview of RU2S-D-D6 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for RU2S-D-D6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2631
|
Newark | Relay Plug-In Dpdt 10A 6Vdc Rohs Compliant: Yes |Idec RU2S-D-D6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8100 / $13.6700 | Buy Now |
DISTI #
1885-RU2S-D-D6-ND
|
DigiKey | RELAY PLUG-IN DPDT 10A 6VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2100 | Buy Now |
DISTI #
199-RU2SDD6
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 6VDC | 0 |
|
$12.1200 / $13.1000 | Order Now |
DISTI #
71304340
|
RS | Relay Plug-In DPDT 10A 6VDC | IDEC Corporation RU2S-D-D6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4400 / $10.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3800 / $9.6600 | Buy Now |
DISTI #
000000000003415149
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 6VDC Min Qty: 1 | 0 |
|
$7.1700 / $9.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3800 / $9.6600 | Buy Now |