Part Details for RU42S-A110 by IDEC Corporation
Overview of RU42S-A110 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU42S-A110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M1303
|
Newark | Relay Plug-In 4Pdt 3A 120Vac Rohs Compliant: Yes |Idec RU42S-A110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2800 / $19.7100 | Buy Now |
DISTI #
1885-RU42S-A110-ND
|
DigiKey | RELAY PLUG-IN 4PDT 3A 120VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7100 | Buy Now |
DISTI #
199-RU42SA110
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 3A 120VAC RoHS: Compliant | 10 |
|
$14.1200 / $21.5100 | Buy Now |
DISTI #
70173709
|
RS | Relay, E-Mech,4PDT Bifurcated, Cur-Rtg 3A,250AC/30DC, Ctrl-V 110AC, w/Latching Lever | IDEC Corporation RU42S-A110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5 |
|
$17.2100 / $21.5100 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 110/120VAC 4.55KOhm 3A 4PDT(27.5x21x41.6)mm Socket Universal Miniature Relay RoHS: Compliant |
42 In Stock |
|
$9.3400 / $14.0900 | Buy Now |
DISTI #
000000000003415173
|
Sager | General Purpose Relays Relay Plug-In 4PDT 3A 120VAC Min Qty: 1 | 0 |
|
$10.9000 / $15.1700 | Buy Now |
|
Master Electronics | Electromechanical Relay 110/120VAC 4.55KOhm 3A 4PDT(27.5x21x41.6)mm Socket Universal Miniature Relay RoHS: Compliant |
42 In Stock |
|
$9.3400 / $14.0900 | Buy Now |
|
Neutron USA | Relay,E-Mech,4PDT Bifurcated,Cur-Rtg 3A,250AC/30DC,Ctrl-V 110AC,w/Latching Lever | 10 |
|
$101.1200 | Buy Now |