Part Details for RU42S-C-A110 by IDEC Corporation
Overview of RU42S-C-A110 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU42S-C-A110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2658
|
Newark | Power Relay, 120Vac, 3A, 4Pdt, Socket, Contact Configuration:4Pdt, Coil Voltage:120Vac, Contact Current:3A, Product Range:Ru Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Idec RU42S-C-A110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$15.2800 / $19.0900 | Buy Now |
DISTI #
1885-1174-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 120V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
193 In Stock |
|
$13.8734 / $18.3600 | Buy Now |
DISTI #
199-RU42SCA110
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 3A 120VAC RoHS: Compliant | 107 |
|
$13.2200 / $17.8400 | Buy Now |
DISTI #
70173450
|
RS | RELAY 4PDT BIFURCATED CONTACTS 3A 110-120VAC COIL WITH INDICATOR LED, RU Series | IDEC Corporation RU42S-C-A110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 191 |
|
$14.6900 / $18.3600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 110/120VAC 4.29KOhm 1A 4PDT (27.5x21x42)mm Socket Miniature Relay RoHS: Compliant |
155 In Stock |
|
$10.9500 / $16.9900 | Buy Now |
DISTI #
000000000003415178
|
Sager | General Purpose Relays Relay Plug-In 4PDT 3A 120VAC Min Qty: 1 | 0 |
|
$10.5500 / $14.6800 | Buy Now |
DISTI #
2841655
|
element14 Asia-Pacific | POWER RELAY, 120VAC, 3A, 4PDT, SOCKET RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$11.7841 / $18.7635 | Buy Now |
DISTI #
2841655
|
Farnell | POWER RELAY, 120VAC, 3A, 4PDT, SOCKET RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 2 Days Container: Each | 19 |
|
$16.2947 / $20.3715 | Buy Now |
|
Master Electronics | Electromechanical Relay 110/120VAC 4.29KOhm 1A 4PDT (27.5x21x42)mm Socket Miniature Relay RoHS: Compliant |
155 In Stock |
|
$10.9500 / $16.9900 | Buy Now |
|
Neutron USA | RELAY, 4PDT 3A 250VAC, 30VDC, Coil: 110-120VAC, WITH INDICATOR LED, RU Series | 50 |
|
$49.9900 | Buy Now |