Part Details for RU42S-C-A24 by IDEC Corporation
Overview of RU42S-C-A24 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU42S-C-A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2660
|
Newark | Relay Plug-In 4Pdt 3A 24Vac Rohs Compliant: Yes |Idec RU42S-C-A24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8800 / $19.0700 | Buy Now |
DISTI #
1885-RU42S-C-A24-ND
|
DigiKey | RELAY PLUG-IN 4PDT 3A 24VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1400 | Buy Now |
DISTI #
199-RU42SCA24
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 3A 24VAC RoHS: Compliant | 0 |
|
$12.4100 / $18.0300 | Order Now |
DISTI #
70173707
|
RS | Relay E-Mech 4PDT Bifurcated w/led AC24V coil | IDEC Corporation RU42S-C-A24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 89 |
|
$13.9900 / $17.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
40 In Stock |
|
$9.2700 / $14.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40 In Stock |
|
$9.2700 / $14.2200 | Buy Now |
Part Details for RU42S-C-A24
RU42S-C-A24 CAD Models
RU42S-C-A24 Part Data Attributes:
|
RU42S-C-A24
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RU42S-C-A24
IDEC Corporation
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 21 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 27.5 mm | |
Coil Current(AC)-Max | 0.049 A | |
Coil Operate Voltage(AC) | 19.2 V | |
Coil Power | 1190 mW | |
Coil Release Voltage(AC) | 7.2 V | |
Coil Resistance | 164 Ω | |
Coil Voltage(AC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 1500VA@250VAC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 180W@30VDC | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 14 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 27.5mm x 21mm x 35mm | |
Reference Standard | CE; CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Terminal Length | 0.006400812801625604 inch | |
Termination Type | SNAP-ON |