Part Details for RU42S-C-D12 by IDEC Corporation
Overview of RU42S-C-D12 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU42S-C-D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2662
|
Newark | Relay Plug-In 4Pdt 3A 12Vdc Rohs Compliant: Yes |Idec RU42S-C-D12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6900 / $18.7700 | Buy Now |
DISTI #
1885-RU42S-C-D12-ND
|
DigiKey | RELAY PLUG-IN 4PDT 3A 12VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8600 | Buy Now |
DISTI #
199-RU42SCD12
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 3A 12VDC RoHS: Compliant | 415 |
|
$12.3000 / $17.8700 | Buy Now |
DISTI #
70173710
|
RS | Relay E-Mech 4PDT Bifurcated w/led DC12V coil | IDEC Corporation RU42S-C-D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 46 |
|
$14.3000 / $17.8700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 160Ohm 5A 4PDT (27.5x21x42)mm Socket Miniature Relay RoHS: Compliant | 0 |
|
$9.2700 / $13.9900 | Buy Now |
DISTI #
000000000003415184
|
Sager | General Purpose Relays Relay Plug-In 4PDT 3A 12VDC Min Qty: 1 | 0 |
|
$10.3900 / $14.4400 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 160Ohm 5A 4PDT (27.5x21x42)mm Socket Miniature Relay RoHS: Compliant | 0 |
|
$9.2700 / $13.9900 | Buy Now |