Part Details for RU42S-C-D24 by IDEC Corporation
Overview of RU42S-C-D24 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU42S-C-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2663
|
Newark | Relay, 4Pdt, 240Vac, 30Vdc, 6A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:3A, Product Range:Ru Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Idec RU42S-C-D24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$15.0400 / $18.7900 | Buy Now |
DISTI #
1885-1328-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
494 In Stock |
|
$11.6428 / $18.0700 | Buy Now |
DISTI #
199-RU42SCD24
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 3A 24VDC RoHS: Compliant | 19 |
|
$11.6400 / $17.7900 | Buy Now |
DISTI #
70173211
|
RS | Relay, 4PDT, Bifurcated contacts, 3A, 24VDC, Indicator LED, RU Series | IDEC Corporation RU42S-C-D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 237 |
|
$14.4600 / $18.0700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 605Ohm 3A 4PDT(21x27.5x35)mm Plug-In Universal Relay RoHS: Compliant |
154 In Stock |
|
$11.3000 / $16.9800 | Buy Now |
DISTI #
000000000003415185
|
Sager | General Purpose Relays Relay Plug-In 4PDT 3A 24VDC Min Qty: 1 | 0 |
|
$10.3900 / $14.4400 | Buy Now |
DISTI #
1757341
|
element14 Asia-Pacific | RELAY, 4PDT, 240VAC, 30VDC, 6A RoHS: Compliant Min Qty: 1 Container: Each | 134 |
|
$11.6104 / $18.9929 | Buy Now |
DISTI #
1757341
|
Farnell | RELAY, 4PDT, 240VAC, 30VDC, 6A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 2 Days Container: Each | 134 |
|
$16.0658 / $20.0728 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 605Ohm 3A 4PDT(21x27.5x35)mm Plug-In Universal Relay RoHS: Compliant |
154 In Stock |
|
$11.3000 / $16.9800 | Buy Now |
|
Neutron USA | Relay, 4PDT, Bifurcated contacts, 3A, 24VDC, Indicator LED, RU Series | 50 |
|
$73.8900 | Buy Now |