Part Details for RU42S-C-D6 by IDEC Corporation
Overview of RU42S-C-D6 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU42S-C-D6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2665
|
Newark | Relay Plug-In 4Pdt 3A 6Vdc Rohs Compliant: Yes |Idec RU42S-C-D6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0900 / $19.8000 | Buy Now |
DISTI #
1885-RU42S-C-D6-ND
|
DigiKey | RELAY PLUG-IN 4PDT 3A 6VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8600 | Buy Now |
DISTI #
199-RU42SCD6
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 3A 6VDC RoHS: Compliant | 0 |
|
$11.6400 / $18.0700 | Order Now |
DISTI #
71304367
|
RS | Relay Plug-In 4PDT 3A 6VDC | IDEC Corporation RU42S-C-D6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4600 / $18.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1200 / $13.9900 | Buy Now |
DISTI #
000000000003415187
|
Sager | General Purpose Relays Relay Plug-In 4PDT 3A 6VDC Min Qty: 1 | 0 |
|
$10.3900 / $14.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.1200 / $13.9900 | Buy Now |