Part Details for RU42S-CD-D100 by IDEC Corporation
Overview of RU42S-CD-D100 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72433D100FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5F72867D100FP#U2 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
2SD1000-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Price & Stock for RU42S-CD-D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T1036
|
Newark | Relay 4Pdt Bif 100Vdc Rohs Compliant: Yes |Idec RU42S-CD-D100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2200 / $24.5800 | Buy Now |
DISTI #
1885-RU42S-CD-D100-ND
|
DigiKey | RELAY 4PDT BIF 100VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0400 | Buy Now |
DISTI #
199-RU42SCDD100
|
Mouser Electronics | General Purpose Relays Relay 4PDT Bif 100VDC | 0 |
|
$16.8500 / $19.6100 | Order Now |
DISTI #
71304368
|
RS | Relay 4PDT Bif 100VDC | IDEC Corporation RU42S-CD-D100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9100 / $18.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3300 / $17.3700 | Buy Now |
DISTI #
000000000003415188
|
Sager | General Purpose Relays Relay 4PDT Bif 100VDC Min Qty: 1 | 0 |
|
$12.8900 / $17.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.3300 / $17.3700 | Buy Now |