Part Details for RU42S-M-A110 by IDEC Corporation
Overview of RU42S-M-A110 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU42S-M-A110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2680
|
Newark | Relay Plug-In 4Pdt 3A 120Vac Rohs Compliant: Yes |Idec RU42S-M-A110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2800 / $19.7100 | Buy Now |
DISTI #
1885-1600-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 120V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
28 In Stock |
|
$12.2286 / $18.9800 | Buy Now |
DISTI #
199-RU42SMA110
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 3A 120VAC | 5 |
|
$11.7500 / $17.4300 | Buy Now |
DISTI #
70173706
|
RS | Relay E-Mech 4PDT Bifurcated w/led momentary CB AC110-120V coil, RU Series | IDEC Corporation RU42S-M-A110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 37 |
|
$15.1800 / $18.9800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 110/120VAC 4.55KOhm 3A 4PDT(21x27.5x35)mm Plug-In Universal Relay RoHS: Compliant |
8 In Stock |
|
$9.2200 / $13.7900 | Buy Now |
DISTI #
000000000003415213
|
Sager | General Purpose Relays Relay Plug-In 4PDT 3A 120VAC Min Qty: 1 | 0 |
|
$10.9000 / $15.1700 | Buy Now |
|
Master Electronics | Electromechanical Relay 110/120VAC 4.55KOhm 3A 4PDT(21x27.5x35)mm Plug-In Universal Relay RoHS: Compliant |
8 In Stock |
|
$9.2200 / $13.7900 | Buy Now |
|
Neutron USA | Relay E-Mech 4PDT Bifurcated w/led momentary CB AC110-120V coil, RU Series | 5 |
|
$90.4700 | Buy Now |