Part Details for RU42S-M-A220 by IDEC Corporation
Overview of RU42S-M-A220 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU42S-M-A220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2681
|
Newark | Relay Plug-In 4Pdt 3A 240Vac Rohs Compliant: Yes |Idec RU42S-M-A220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9300 / $20.8000 | Buy Now |
DISTI #
1885-RU42S-M-A220-ND
|
DigiKey | RELAY PLUG-IN 4PDT 3A 240VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7100 | Buy Now |
DISTI #
199-RU42SMA220
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 3A 240VAC | 0 |
|
$12.2200 / $18.9700 | Order Now |
DISTI #
71304391
|
RS | Relay Plug-In 4PDT 3A 240VAC | IDEC Corporation RU42S-M-A220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1800 / $18.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5700 / $14.7000 | Buy Now |
DISTI #
000000000003415215
|
Sager | General Purpose Relays Relay Plug-In 4PDT 3A 240VAC Min Qty: 1 | 0 |
|
$10.9000 / $15.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.5700 / $14.7000 | Buy Now |