Part Details for RU42S-M-A24 by IDEC Corporation
Overview of RU42S-M-A24 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU42S-M-A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2682
|
Newark | Relay Plug-In 4Pdt 3A 24Vac Rohs Compliant: Yes |Idec RU42S-M-A24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2800 / $19.7100 | Buy Now |
DISTI #
1885-RU42S-M-A24-ND
|
DigiKey | RELAY PLUG-IN 4PDT 3A 24VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7100 | Buy Now |
DISTI #
199-RU42SMA24
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 3A 24VAC | 0 |
|
$12.7100 / $18.9700 | Order Now |
DISTI #
71304392
|
RS | Relay Plug-In 4PDT 3A 24VAC | IDEC Corporation RU42S-M-A24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$15.4800 / $19.3500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VAC 164Ohm 3A 4PDT (21x27.5x35)mm Plug-In Universal Relay RoHS: Compliant |
5 In Stock |
|
$9.2200 / $13.7900 | Buy Now |
DISTI #
000000000003415216
|
Sager | General Purpose Relays Relay Plug-In 4PDT 3A 24VAC Min Qty: 1 | 0 |
|
$10.9000 / $15.1700 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VAC 164Ohm 3A 4PDT (21x27.5x35)mm Plug-In Universal Relay RoHS: Compliant |
5 In Stock |
|
$9.2200 / $13.7900 | Buy Now |