Part Details for RU42S-M-D24 by IDEC Corporation
Overview of RU42S-M-D24 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU42S-M-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2685
|
Newark | Relay Plug-In 4Pdt 3A 24Vdc Rohs Compliant: Yes |Idec RU42S-M-D24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0900 / $19.4000 | Buy Now |
DISTI #
1885-RU42S-M-D24-ND
|
DigiKey | RELAY PLUG-IN 4PDT 3A 24VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4300 | Buy Now |
DISTI #
199-RU42SMD24
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 3A 24VDC | 7 |
|
$11.5500 / $16.6200 | Buy Now |
DISTI #
70173708
|
RS | Relay E-Mech 4PDT Bifurcated w/led momentary CB DC24V coil | IDEC Corporation RU42S-M-D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 19 |
|
$13.5600 / $16.9500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 605Ohm 3A 4PDT(21x27.5x35)mm Plug-In Universal Relay RoHS: Compliant |
102 In Stock |
|
$12.2400 / $22.3300 | Buy Now |
DISTI #
000000000003415219
|
Sager | General Purpose Relays Relay Plug-In 4PDT 3A 24VDC Min Qty: 1 | 0 |
|
$10.7400 / $14.9300 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 605Ohm 3A 4PDT(21x27.5x35)mm Plug-In Universal Relay RoHS: Compliant |
102 In Stock |
|
$12.2400 / $22.3300 | Buy Now |
|
Neutron USA | Relay E-Mech 4PDT Bifurcated w/led momentary CB DC24V coil | 26 |
|
$101.3800 | Buy Now |