Part Details for RU42S-MD-D110 by IDEC Corporation
Overview of RU42S-MD-D110 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1101 | Renesas Electronics Corporation | Bipolar Small Signal Transistors, , / | |
U98B2D11001 | Amphenol Communications Solutions | CFP2, Input Output Connectors, CAGE DUAL PORT W COVR | |
U90A2D1101A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE WITH H/S AND L/P. |
Price & Stock for RU42S-MD-D110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T1045
|
Newark | Relay 4Pdt Bif 110Vdc Rohs Compliant: Yes |Idec RU42S-MD-D110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8200 / $25.3000 | Buy Now |
DISTI #
1885-RU42S-MD-D110-ND
|
DigiKey | RELAY 4PDT BIF 110VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7400 | Buy Now |
DISTI #
199-RU42SMDD110
|
Mouser Electronics | General Purpose Relays Relay 4PDT Bif 110VDC | 0 |
|
$17.3300 / $20.1700 | Order Now |
DISTI #
71304397
|
RS | Relay 4PDT Bif 110VDC | IDEC Corporation RU42S-MD-D110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3500 / $19.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8300 / $17.8900 | Buy Now |
DISTI #
000000000003415222
|
Sager | General Purpose Relays Relay 4PDT Bif 110VDC Min Qty: 1 | 0 |
|
$13.2700 / $18.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.8300 / $17.8900 | Buy Now |