Part Details for RU42S-R-A110 by IDEC Corporation
Overview of RU42S-R-A110 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU42S-R-A110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T1052
|
Newark | Relay 4Pdt Bif 120Vac W/Rc Rohs Compliant: Yes |Idec RU42S-R-A110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4700 / $30.6800 | Buy Now |
DISTI #
1885-RU42S-R-A110-ND
|
DigiKey | RELAY 4PDT BIF 120VAC W/RC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0200 | Buy Now |
DISTI #
199-RU42SRA110
|
Mouser Electronics | General Purpose Relays Relay 4PDT Bif 120VAC w/RC RoHS: Compliant | 0 |
|
$18.6600 / $24.8900 | Order Now |
DISTI #
71304405
|
RS | Relay 4PDT Bif 120VAC w/RC | IDEC Corporation RU42S-R-A110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9100 / $24.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1400 / $21.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.1400 / $21.6900 | Buy Now |