Part Details for RU4S-A220 by IDEC Corporation
Overview of RU4S-A220 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-A220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C6303
|
Newark | Relay, 4Pdt, 240Vac, 30Vdc, 6A, Contact Configuration:4Pdt, Coil Voltage:240Vac, Contact Current:6A, Product Range:Ru Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Idec RU4S-A220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$13.7500 / $17.1900 | Buy Now |
DISTI #
52AJ5912
|
Newark | Power Relay, 4Pdt, 240Vac, 6A, Socket Rohs Compliant: Yes |Idec RU4S-A220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $12.7500 | Buy Now |
DISTI #
1885-RU4S-A220-ND
|
DigiKey | RELAY PLUG-IN 4PDT 6A 240VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3300 | Buy Now |
DISTI #
199-RU4SA220
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 6A 240VAC RoHS: Compliant | 57 |
|
$12.1600 / $16.8700 | Buy Now |
DISTI #
70173261
|
RS | Relay, E-Mech,4PDT, Cur-Rtg 6A, Vol-Rtg 250AC/30DC, Ctrl-V 220-240AC, w/Latching Lev | IDEC Corporation RU4S-A220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 74 |
|
$13.5000 / $16.8700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 220/240VAC 18.23KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
46 In Stock |
|
$11.6800 / $16.3600 | Buy Now |
DISTI #
RU4S-A220
|
TME | Relay: electromagnetic, 4PDT, Ucoil: 220VAC, Icontacts max: 6A Min Qty: 1 | 0 |
|
$6.9400 / $7.5600 | RFQ |
DISTI #
000000000003415245
|
Sager | General Purpose Relays Relay Plug-In 4PDT 6A 240VAC Min Qty: 1 | 0 |
|
$9.6000 / $13.3500 | Buy Now |
DISTI #
3765912
|
element14 Asia-Pacific | POWER RELAY, 4PDT, 240VAC, 6A, SOCKET RoHS: Compliant Min Qty: 1 Container: Each | 49 |
|
$11.1619 / $18.2649 | Buy Now |
DISTI #
3765912
|
Farnell | POWER RELAY, 4PDT, 240VAC, 6A, SOCKET RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 49 |
|
$31.4658 / $35.2719 | Buy Now |