Part Details for RU4S-C-A110 by IDEC Corporation
Overview of RU4S-C-A110 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-C-A110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C6304
|
Newark | Relay, 4Pdt, 240Vac, 30Vdc, 6A, Contact Configuration:4Pdt, Coil Voltage:120Vac, Contact Current:6A, Product Range:Ru Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Idec RU4S-C-A110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1140 |
|
$11.7800 / $14.7300 | Buy Now |
DISTI #
1885-1223-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 120V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
610 In Stock |
|
$8.6519 / $14.1600 | Buy Now |
DISTI #
199-RU4SCA110
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 6A 120VAC RoHS: Compliant | 476 |
|
$9.9500 / $13.6700 | Buy Now |
DISTI #
70172567
|
RS | Relay 110 to 120 VAC, 110 to 120 VAC, 4PDT, 35 mm H x 21 mm W, 6 A Panel | IDEC Corporation RU4S-C-A110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 367 |
|
$11.3300 / $14.1600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 110/120VAC 4.55KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
857 In Stock |
|
$8.4400 / $12.7900 | Buy Now |
DISTI #
000000000003415247
|
Sager | General Purpose Relays Relay Plug-In 4PDT 6A 120VAC Min Qty: 1 | 0 |
|
$7.5000 / $9.5800 | Buy Now |
DISTI #
6575894
|
element14 Asia-Pacific | RELAY, 4PDT, 240VAC, 30VDC, 6A RoHS: Compliant Min Qty: 1 Container: Each | 1140 |
|
$9.0879 / $13.9808 | Buy Now |
DISTI #
6575894
|
Farnell | RELAY, 4PDT, 240VAC, 30VDC, 6A RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 1140 |
|
$12.8200 / $16.0187 | Buy Now |
|
Master Electronics | Electromechanical Relay 110/120VAC 4.55KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
857 In Stock |
|
$8.4400 / $12.7900 | Buy Now |
|
Neutron USA | Relay 110 to 120 VAC, 110 to 120 VAC, 4PDT, 35 mm H x 21 mm W, 6 A Panel | 50 |
|
$38.5200 | Buy Now |