Part Details for RU4S-C-A220 by IDEC Corporation
Overview of RU4S-C-A220 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-C-A220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C6305
|
Newark | Relay, 4Pdt, 240Vac, 30Vdc, 6A, Contact Configuration:4Pdt, Coil Voltage:240Vac, Contact Current:6A, Product Range:Ru Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Idec RU4S-C-A220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4300 / $16.7400 | Buy Now |
DISTI #
1885-1201-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 240V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
11 In Stock |
|
$9.8462 / $16.1100 | Buy Now |
DISTI #
199-RU4SCA220
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 6A 240VAC RoHS: Compliant | 47 |
|
$11.7600 / $15.9300 | Buy Now |
DISTI #
70172568
|
RS | Relay 220 to 240 VAC, 220 to 240 VAC, 4PDT, 35 mm H x 21 mm W, 6 A Panel | IDEC Corporation RU4S-C-A220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 48 |
|
$13.1500 / $16.4300 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 220/240VAC 18.23KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
84 In Stock |
|
$10.4600 / $20.0900 | Buy Now |
DISTI #
000000000003415248
|
Sager | General Purpose Relays Relay Plug-In 4PDT 6A 240VAC Min Qty: 1 | 0 |
|
$9.2700 / $12.8800 | Buy Now |
|
Master Electronics | Electromechanical Relay 220/240VAC 18.23KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
84 In Stock |
|
$10.4600 / $20.0900 | Buy Now |
|
Neutron USA | Relay 220 to 240 VAC, 220 to 240 VAC, 4PDT, 35 mm H x 21 mm W, 6 A Panel | 50 |
|
$83.2500 | Buy Now |