Part Details for RU4S-C-A24 by IDEC Corporation
Overview of RU4S-C-A24 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-C-A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C6306
|
Newark | Relay, 4Pdt, 240Vac, 30Vdc, 6A, Contact Configuration:4Pdt, Coil Voltage:24Vac, Contact Current:6A, Product Range:Ru Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Idec RU4S-C-A24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$8.9500 / $9.7700 | Buy Now |
DISTI #
1885-1021-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
489 In Stock |
|
$8.6519 / $14.1600 | Buy Now |
DISTI #
199-RU4SCA24
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 6A 24VAC RoHS: Compliant | 256 |
|
$9.9900 / $13.7600 | Buy Now |
DISTI #
70172566
|
RS | Relay, 6 A 24 VAC, 4PDT, 35.0 mm H x 21.0 mm W x 27.5 mm D Solder, RU Series | IDEC Corporation RU4S-C-A24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 421 |
|
$11.3300 / $14.1600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VAC 164Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
169 In Stock |
|
$7.2400 / $13.6800 | Buy Now |
DISTI #
000000000003415249
|
Sager | General Purpose Relays Relay Plug-In 4PDT 6A 24VAC Min Qty: 1 | 70 |
|
$7.5000 / $9.5800 | Buy Now |
DISTI #
6575912
|
element14 Asia-Pacific | RELAY, 4PDT, 240VAC, 30VDC, 6A RoHS: Compliant Min Qty: 1 Container: Each | 186 |
|
$9.0822 / $14.3538 | Buy Now |
DISTI #
6575912
|
Farnell | RELAY, 4PDT, 240VAC, 30VDC, 6A RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 3 Days Container: Each | 186 |
|
$12.5546 / $15.6995 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VAC 164Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
169 In Stock |
|
$7.2400 / $13.6800 | Buy Now |
|
Neutron USA | Relay, 6 A 24 VAC, 4PDT, 35.0 mm H x 21.0 mm W x 27.5 mm D Solder, RU Series | 50 |
|
$74.9300 | Buy Now |