Part Details for RU4S-C-D12 by IDEC Corporation
Overview of RU4S-C-D12 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-C-D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C6308
|
Newark | Relay, 4Pdt, 240Vac, 30Vdc, 6A, Contact Configuration:4Pdt, Coil Voltage:12Vdc, Contact Current:6A, Product Range:Ru Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Idec RU4S-C-D12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 / $11.9200 | Buy Now |
DISTI #
1885-RU4S-C-D12-ND
|
DigiKey | RELAY PLUG-IN 4PDT 6A 12VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3300 | Buy Now |
DISTI #
199-RU4SCD12
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 6A 12VDC RoHS: Compliant | 5 |
|
$8.9000 / $11.3800 | Buy Now |
DISTI #
70172569
|
RS | Relay 12 VDC, 12 VDC, 4PDT, 35 mm H x 21 mm W, UL recognized , c-UL, TOV, CE | IDEC Corporation RU4S-C-D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 59 |
|
$9.3500 / $11.6900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 160Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
125 In Stock |
|
$8.5600 / $17.3300 | Buy Now |
DISTI #
000000000003415251
|
Sager | General Purpose Relays Relay Plug-In 4PDT 6A 12VDC Min Qty: 1 | 0 |
|
$6.6600 / $9.2700 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 160Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
125 In Stock |
|
$8.5600 / $17.3300 | Buy Now |
|
Neutron USA | Relay, Plug-In, 4PDT 6A, Coil: 12VDC, Solder Terminals | 50 |
|
$39.9900 | Buy Now |