Part Details for RU4S-C-D24 by IDEC Corporation
Overview of RU4S-C-D24 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-C-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C6309
|
Newark | Relay, 4Pdt, 240Vac, 30Vdc, 6A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Ru Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Idec RU4S-C-D24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1379 |
|
$9.6400 / $12.0500 | Buy Now |
DISTI #
1885-1405-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0826 / $11.5900 | Buy Now |
DISTI #
199-RU4SCD24
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 6A 24VDC RoHS: Compliant | 315 |
|
$7.0400 / $11.2300 | Buy Now |
DISTI #
70172570
|
RS | Relay 24 VDC, 24 VDC, 4PDT, 35 mm H x 21 mm W, UL recognized, c-UL, TOV, CE | IDEC Corporation RU4S-C-D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 438 |
|
$9.2700 / $11.5900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 605Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
994 In Stock |
|
$5.9400 / $10.9600 | Buy Now |
|
Quest Components | 160 |
|
$11.4940 / $14.7780 | Buy Now | |
DISTI #
000000000003415252
|
Sager | General Purpose Relays Relay Plug-In 4PDT 6A 24VDC Min Qty: 1 | 170 |
|
$6.1500 / $7.7400 | Buy Now |
DISTI #
5397741
|
element14 Asia-Pacific | RELAY, 4PDT, 240VAC, 30VDC, 6A RoHS: Compliant Min Qty: 1 Container: Each | 1381 |
|
$6.5325 / $11.1985 | Buy Now |
DISTI #
5397741
|
Farnell | RELAY, 4PDT, 240VAC, 30VDC, 6A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 1379 |
|
$10.2899 / $12.8498 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 605Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
994 In Stock |
|
$5.9400 / $10.9600 | Buy Now |