Part Details for RU4S-CD-D24 by IDEC Corporation
Overview of RU4S-CD-D24 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-CD-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N7714
|
Newark | Power Relay, 24Vdc, 6A, 4Pdt, Socket, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Ru Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Idec RU4S-CD-D24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$10.7700 / $13.4700 | Buy Now |
DISTI #
1885-1462-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
55 In Stock |
|
$7.9159 / $12.9500 | Buy Now |
DISTI #
199-RU4SCDD24
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 6A 24VDC RoHS: Compliant | 152 |
|
$7.9100 / $12.1900 | Buy Now |
DISTI #
70173705
|
RS | Relay, E-Mech, with Diode, Light + No Lever, 4PDT, 24 VDC, Contact Rtd 6A | IDEC Corporation RU4S-CD-D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 4771 |
|
$10.5700 / $13.2100 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 605Ohm 6A 4PDT(21x27.5x35)mm Plug-In Universal Relay RoHS: Compliant |
238 In Stock |
|
$7.7200 / $11.8600 | Buy Now |
|
Quest Components | 160 |
|
$11.5568 / $16.2518 | Buy Now | |
DISTI #
RU4S-CD-D24
|
TME | Relay: electromagnetic, 4PDT, Ucoil: 24VDC, Icontacts max: 6A, 605Ω Min Qty: 1 | 2 |
|
$6.8200 / $10.1000 | Buy Now |
DISTI #
000000000003415256
|
Sager | General Purpose Relays Relay Plug-In 4PDT 6A 24VDC Min Qty: 1 | 0 |
|
$6.8600 / $10.0200 | Buy Now |
DISTI #
2841653
|
element14 Asia-Pacific | POWER RELAY, 24VDC, 6A, 4PDT, SOCKET RoHS: Compliant Min Qty: 1 Container: Each | 267 |
|
$8.3067 / $12.9411 | Buy Now |
DISTI #
2841653
|
Farnell | POWER RELAY, 24VDC, 6A, 4PDT, SOCKET RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 2 Days Container: Each | 265 |
|
$11.4856 / $14.3695 | Buy Now |