Part Details for RU4S-D-D110 by IDEC Corporation
Overview of RU4S-D-D110 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-D-D110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2643
|
Newark | Relay Plug-In 4Pdt 6A 110Vdc Rohs Compliant: Yes |Idec RU4S-D-D110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6500 / $16.9900 | Buy Now |
DISTI #
1885-RU4S-D-D110-ND
|
DigiKey | RELAY PLUG-IN 4PDT 6A 110VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1500 | Buy Now |
DISTI #
199-RU4SDD110
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 6A 110VDC RoHS: Compliant | 0 |
|
$9.9800 / $15.4900 | Order Now |
DISTI #
71304426
|
RS | Relay Plug-In 4PDT 6A 110VDC | IDEC Corporation RU4S-D-D110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3900 / $15.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8200 / $12.0100 | Buy Now |
DISTI #
000000000003415259
|
Sager | General Purpose Relays Relay Plug-In 4PDT 6A 110VDC Min Qty: 1 | 0 |
|
$8.9100 / $12.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.8200 / $12.0100 | Buy Now |