Part Details for RU4S-D-D48 by IDEC Corporation
Overview of RU4S-D-D48 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-D-D48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2645
|
Newark | Relay Plug-In 4Pdt 6A 48Vdc Rohs Compliant: Yes |Idec RU4S-D-D48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6500 / $16.9900 | Buy Now |
DISTI #
1885-RU4S-D-D48-ND
|
DigiKey | RELAY PLUG-IN 4PDT 6A 48VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1500 | Buy Now |
DISTI #
199-RU4SDD48
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 6A 48VDC RoHS: Compliant | 0 |
|
$10.6800 / $15.6000 | Order Now |
DISTI #
71304427
|
RS | Relay Plug-In 4PDT 6A 48VDC | IDEC Corporation RU4S-D-D48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6400 / $15.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8200 / $12.0100 | Buy Now |
DISTI #
000000000003415262
|
Sager | General Purpose Relays Relay Plug-In 4PDT 6A 48VDC Min Qty: 1 | 0 |
|
$8.9100 / $12.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.8200 / $12.0100 | Buy Now |