Part Details for RU4S-D110 by IDEC Corporation
Overview of RU4S-D110 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-D110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C6310
|
Newark | Power Relay, 4Pdt, 110Vdc, 6A, Plug In, Contact Configuration:4Pdt, Coil Voltage:110Vdc, Contact Current:6A, Product Range:Ru Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Idec RU4S-D110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9600 / $14.3800 | Buy Now |
DISTI #
1885-1614-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 110V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
1 In Stock |
|
$8.4575 / $13.8400 | Buy Now |
DISTI #
199-RU4SD110
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 6A 110VDC RoHS: Compliant | 34 |
|
$9.8300 / $13.7300 | Buy Now |
DISTI #
70173271
|
RS | Relay, E-Mech,4PDT, Cur-Rtg 6A, Vol-Rtg 250AC/30DC, Ctrl-V 110DC, w/Latching Lever | IDEC Corporation RU4S-D110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 38 |
|
$11.2900 / $14.1200 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 110VDC 12.1KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
86 In Stock |
|
$8.8100 / $17.2200 | Buy Now |
DISTI #
000000000003415264
|
Sager | General Purpose Relays Relay Plug-In 4PDT 6A 110VDC Min Qty: 1 | 0 |
|
$7.9700 / $11.0600 | Buy Now |
|
Master Electronics | Electromechanical Relay 110VDC 12.1KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
86 In Stock |
|
$8.8100 / $17.2200 | Buy Now |
|
Neutron USA | Relay,E-Mech,4PDT,Cur-Rtg 6A,Vol-Rtg 250AC/30DC,Ctrl-V 110DC,w/Latching Lever | 50 |
|
$79.1800 | Buy Now |