Part Details for RU4S-D48 by IDEC Corporation
Overview of RU4S-D48 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-D48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2647
|
Newark | Relay Plug-In 4Pdt 6A 48Vdc Rohs Compliant: Yes |Idec RU4S-D48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1000 / $15.1700 | Buy Now |
DISTI #
1885-RU4S-D48-ND
|
DigiKey | RELAY PLUG-IN 4PDT 6A 48VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5300 | Buy Now |
DISTI #
199-RU4SD48
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 6A 48VDC RoHS: Compliant | 0 |
|
$9.4700 / $13.8500 | Order Now |
DISTI #
71304424
|
RS | Relay Plug-In 4PDT 6A 48VDC | IDEC Corporation RU4S-D48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$11.3000 / $14.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9900 / $10.7200 | Buy Now |
DISTI #
000000000003415267
|
Sager | General Purpose Relays Relay Plug-In 4PDT 6A 48VDC Min Qty: 1 | 0 |
|
$7.9700 / $11.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9900 / $10.7200 | Buy Now |