Part Details for RU4S-D6 by IDEC Corporation
Overview of RU4S-D6 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-D6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2648
|
Newark | Relay Plug-In 4Pdt 6A 6Vdc Rohs Compliant: Yes |Idec RU4S-D6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5300 / $13.3800 | Buy Now |
DISTI #
1885-RU4S-D6-ND
|
DigiKey | RELAY PLUG-IN 4PDT 6A 6VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9300 | Buy Now |
DISTI #
199-RU4SD6
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 6A 6VDC | 0 |
|
$9.0200 / $12.1900 | Order Now |
DISTI #
71304425
|
RS | Relay Plug-In 4PDT 6A 6VDC | IDEC Corporation RU4S-D6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$9.9500 / $12.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2400 / $9.4500 | Buy Now |
DISTI #
000000000003415268
|
Sager | General Purpose Relays Relay Plug-In 4PDT 6A 6VDC Min Qty: 1 | 0 |
|
$7.0100 / $9.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2400 / $9.4500 | Buy Now |