Part Details for RU4S-M-A110 by IDEC Corporation
Overview of RU4S-M-A110 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-M-A110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K6354
|
Newark | Relay Plug-In 4Pdt 6A 120Vac Rohs Compliant: Yes |Idec RU4S-M-A110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 / $15.3200 | Buy Now |
DISTI #
1885-1361-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 120V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
2 In Stock |
|
$9.0130 / $14.7500 | Buy Now |
DISTI #
199-RU4SMA110
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 6A 120VAC | 0 |
|
$10.1700 / $14.7500 | Order Now |
DISTI #
70172651
|
RS | Relay 110 to 120 VAC, 110 to 120 VAC, 4PDT, 35 mm H x 21 mm W, 6 A Panel | IDEC Corporation RU4S-M-A110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 255 |
|
$12.0400 / $15.0500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 110/120VAC 4.55KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
298 In Stock |
|
$11.5700 / $14.6000 | Buy Now |
DISTI #
000000000003415269
|
Sager | General Purpose Relays Relay Plug-In 4PDT 6A 120VAC Min Qty: 1 | 0 |
|
$8.4800 / $11.7900 | Buy Now |
|
Master Electronics | Electromechanical Relay 110/120VAC 4.55KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
298 In Stock |
|
$11.5700 / $14.6000 | Buy Now |
|
Neutron USA | Relay 110 to 120 VAC, 110 to 120 VAC, 4PDT, 35 mm H x 21 mm W, 6 A Panel | 50 |
|
$84.1800 | Buy Now |