Part Details for RU4S-M-A12 by IDEC Corporation
Overview of RU4S-M-A12 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-M-A12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2649
|
Newark | Relay Plug-In 4Pdt 6A 12Vac Rohs Compliant: Yes |Idec RU4S-M-A12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9500 / $16.1600 | Buy Now |
DISTI #
1885-RU4S-M-A12-ND
|
DigiKey | RELAY PLUG-IN 4PDT 6A 12VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4200 | Buy Now |
DISTI #
199-RU4SMA12
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 6A 12VAC | 0 |
|
$10.0800 / $14.7500 | Order Now |
DISTI #
71304429
|
RS | Relay Plug-In 4PDT 6A 12VAC | IDEC Corporation RU4S-M-A12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8000 / $14.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4500 / $11.4200 | Buy Now |
DISTI #
000000000003415270
|
Sager | General Purpose Relays Relay Plug-In 4PDT 6A 12VAC Min Qty: 1 | 0 |
|
$8.4800 / $11.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.4500 / $11.4200 | Buy Now |