Part Details for RU4S-M-A24 by IDEC Corporation
Overview of RU4S-M-A24 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-M-A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2651
|
Newark | Relay Plug-In 4Pdt 6A 24Vac Rohs Compliant: Yes |Idec RU4S-M-A24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 / $15.3200 | Buy Now |
DISTI #
1885-1565-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
1 In Stock |
|
$9.0130 / $14.7500 | Buy Now |
DISTI #
199-RU4SMA24
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 6A 24VAC | 1 |
|
$9.5000 / $14.7500 | Buy Now |
DISTI #
70172650
|
RS | Relay 24 VAC, 24 VAC, 4PDT, 35 mm H x 21 mm W, UL recognized , c-UL, TOV, CE | IDEC Corporation RU4S-M-A24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 14 |
|
$12.0400 / $15.0500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VAC 164Ohm 6A 4PDT(21x27.5x35)mm Socket General Purpose Relay RoHS: Compliant |
70 In Stock |
|
$9.3900 / $18.5700 | Buy Now |
DISTI #
000000000003415272
|
Sager | General Purpose Relays Relay Plug-In 4PDT 6A 24VAC Min Qty: 1 | 0 |
|
$8.4800 / $11.7900 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VAC 164Ohm 6A 4PDT(21x27.5x35)mm Socket General Purpose Relay RoHS: Compliant |
70 In Stock |
|
$9.3900 / $18.5700 | Buy Now |