Part Details for RU4S-M-D110 by IDEC Corporation
Overview of RU4S-M-D110 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-M-D110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2652
|
Newark | Relay Plug-In 4Pdt 6A 110Vdc Rohs Compliant: Yes |Idec RU4S-M-D110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1000 / $15.1700 | Buy Now |
DISTI #
1885-1838-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 110V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
1 In Stock |
|
$8.4575 / $13.8400 | Buy Now |
DISTI #
199-RU4SMD110
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 6A 110VDC | 11 |
|
$8.9100 / $13.8400 | Buy Now |
DISTI #
70172655
|
RS | Relay 110 VDC, 110 VDC, 4PDT, 35 mm H x 21 mm W, 6 A, 50 Milliohms (Max.), | IDEC Corporation RU4S-M-D110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0700 / $13.8400 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 110VDC 12.1KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
50 In Stock |
|
$6.7400 / $10.0600 | Buy Now |
DISTI #
000000000003415273
|
Sager | General Purpose Relays Relay Plug-In 4PDT 6A 110VDC Min Qty: 1 | 0 |
|
$7.9700 / $11.0600 | Buy Now |
|
Master Electronics | Electromechanical Relay 110VDC 12.1KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
50 In Stock |
|
$6.7400 / $10.0600 | Buy Now |
|
Neutron USA | Relay 110 VDC, 110 VDC, 4PDT, 35 mm H x 21 mm W, 6 A, 50 Milliohms (Max.), | 50 |
|
$63.2500 | Buy Now |