Part Details for RU4S-M-D12 by IDEC Corporation
Overview of RU4S-M-D12 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-M-D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7131
|
Newark | Relay Plug-In 4Pdt 6A 12Vdc Rohs Compliant: Yes |Idec RU4S-M-D12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5300 / $13.3800 | Buy Now |
DISTI #
1885-RU4S-M-D12-ND
|
DigiKey | RELAY PLUG-IN 4PDT 6A 12VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9300 | Buy Now |
DISTI #
199-RU4SMD12
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 6A 12VDC | 5 |
|
$8.7500 / $12.5000 | Buy Now |
DISTI #
70172653
|
RS | Relay 24 VDC, 12 VDC, 4PDT, 35 mm H x 21 mm W, UL recognized , c-UL, TOV, CE | IDEC Corporation RU4S-M-D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$10.0000 / $12.5000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 160Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
5 In Stock |
|
$5.9900 / $8.8700 | Buy Now |
DISTI #
000000000003415274
|
Sager | General Purpose Relays Relay Plug-In 4PDT 6A 12VDC Min Qty: 1 | 0 |
|
$7.0100 / $9.7600 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 160Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
5 In Stock |
|
$5.9900 / $8.8700 | Buy Now |