Part Details for RU4S-M-D24 by IDEC Corporation
Overview of RU4S-M-D24 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-M-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2653
|
Newark | Relay Plug-In 4Pdt 6A 24Vdc Rohs Compliant: Yes |Idec RU4S-M-D24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 / $12.6800 | Buy Now |
DISTI #
1885-1554-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
132 In Stock |
|
$7.4576 / $12.2000 | Buy Now |
DISTI #
199-RU4SMD24
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 6A 24VDC | 55 |
|
$7.4500 / $12.0000 | Buy Now |
DISTI #
70172654
|
RS | Relay 24 VDC, 24 VDC, 4PDT, 35 mm H x 21 mm W, UL recognized, c-UL, TOV, CE | IDEC Corporation RU4S-M-D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 187 |
|
$9.7600 / $12.2000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 605Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
200 In Stock |
|
$7.2800 / $11.4700 | Buy Now |
DISTI #
000000000003415275
|
Sager | General Purpose Relays Relay Plug-In 4PDT 6A 24VDC Min Qty: 1 | 0 |
|
$7.0100 / $9.7600 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 605Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay RoHS: Compliant |
200 In Stock |
|
$7.2800 / $11.4700 | Buy Now |
|
Neutron USA | Relay 24 VDC, 24 VDC, 4PDT, 35 mm H x 21 mm W, UL recognized, c-UL, TOV, CE | 50 |
|
$64.1600 | Buy Now |