Part Details for RU4S-MD-D24 by IDEC Corporation
Overview of RU4S-MD-D24 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-MD-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2655
|
Newark | Relay Plug-In 4Pdt 6A 24Vdc Rohs Compliant: Yes |Idec RU4S-MD-D24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7800 / $14.0900 | Buy Now |
DISTI #
1885-RU4S-MD-D24-ND
|
DigiKey | RELAY PLUG-IN 4PDT 6A 24VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1 In Stock |
|
$13.2700 | Buy Now |
DISTI #
199-RU4SMDD24
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 6A 24VDC | 0 |
|
$9.0800 / $14.7100 | Order Now |
DISTI #
71304434
|
RS | Relay Plug-In 4PDT 6A 24VDC | IDEC Corporation RU4S-MD-D24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 89 |
|
$12.0000 / $15.0000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 605Ohm 6A 4PDT(21x27.5x35)mm Plug-In Universal Relay RoHS: Compliant |
52 In Stock |
|
$11.5300 / $14.5500 | Buy Now |
DISTI #
000000000003415279
|
Sager | General Purpose Relays Relay Plug-In 4PDT 6A 24VDC Min Qty: 1 | 0 |
|
$7.7900 / $10.8500 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 605Ohm 6A 4PDT(21x27.5x35)mm Plug-In Universal Relay RoHS: Compliant |
52 In Stock |
|
$11.5300 / $14.5500 | Buy Now |