Part Details for RU4S-R-A110 by IDEC Corporation
Overview of RU4S-R-A110 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4S-R-A110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T1030
|
Newark | Relay 4Pdt 6A Cb Rcsuppression Rohs Compliant: Yes |Idec RU4S-R-A110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4900 / $26.0700 | Buy Now |
DISTI #
1885-RU4S-R-A110-ND
|
DigiKey | RELAY 4PDT 6A CB RCSUPPRESSION Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5600 | Buy Now |
DISTI #
199-RU4SRA110
|
Mouser Electronics | General Purpose Relays Relay 4PDT 6A CB RCSuppression | 0 |
|
$18.1300 / $28.9400 | Order Now |
DISTI #
71304436
|
RS | Relay 4PDT 6A CB RCSuppression | IDEC Corporation RU4S-R-A110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$21.0700 / $26.3400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 110/120VAC 4.55KOhm 6A 4PDT(21x27.5x35)mm Plug-In Universal Relay RoHS: Compliant |
8 In Stock |
|
$18.7200 / $35.2500 | Buy Now |
DISTI #
000000000003415281
|
Sager | General Purpose Relays Relay 4PDT 6A CB RCSuppression Min Qty: 1 | 0 |
|
$13.6700 / $16.1200 | Buy Now |
|
Master Electronics | Electromechanical Relay 110/120VAC 4.55KOhm 6A 4PDT(21x27.5x35)mm Plug-In Universal Relay RoHS: Compliant |
8 In Stock |
|
$18.7200 / $35.2500 | Buy Now |