Part Details for RU4V-NF-D100 by IDEC Corporation
Overview of RU4V-NF-D100 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4V-NF-D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-RU4V-NF-D100-ND
|
DigiKey | RELAY 4PDT 6A PCB 100VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9500 | Buy Now |
DISTI #
199-RU4VNFD100
|
Mouser Electronics | General Purpose Relays Relay 4PDT 6A PCB 100VDC | 0 |
|
$9.9300 / $12.5900 | Order Now |
DISTI #
71304440
|
RS | Relay 4PDT 6A PCB 100VDC | IDEC Corporation RU4V-NF-D100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8100 / $11.0100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$6.6900 / $10.2600 | Buy Now | |
DISTI #
000000000003415285
|
Sager | General Purpose Relays Relay 4PDT 6A PCB 100VDC Min Qty: 1 | 0 |
|
$7.6200 / $10.5900 | Buy Now |
|
Master Electronics | 0 |
|
$6.6900 / $10.2600 | Buy Now |