Part Details for RU4V-NF-D12 by IDEC Corporation
Overview of RU4V-NF-D12 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU4V-NF-D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-RU4V-NF-D12-ND
|
DigiKey | RELAY 4PDT 6A PCB 12VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1500 | Buy Now |
DISTI #
199-RU4VNFD12
|
Mouser Electronics | General Purpose Relays Relay 4PDT 6A PCB 12VDC | 0 |
|
$6.5700 / $9.7100 | Order Now |
DISTI #
71304442
|
RS | Relay 4PDT 6A PCB 12VDC | IDEC Corporation RU4V-NF-D12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5100 / $8.2500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.0100 / $8.6100 | Buy Now | |
DISTI #
000000000003415287
|
Sager | General Purpose Relays Relay 4PDT 6A PCB 12VDC Min Qty: 1 | 0 |
|
$5.7100 / $7.9400 | Buy Now |
|
Master Electronics | 0 |
|
$5.0100 / $8.6100 | Buy Now |