Part Details for RU73X1J97R6LTDF by TE Connectivity
Overview of RU73X1J97R6LTDF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU73X1J97R6LTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RU73X1J97R6LTDF-ND
|
DigiKey | RES 97.6 OHM 0.01% 1/16W 0603 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9272 | Buy Now |
DISTI #
5-2176267-8
|
Avnet Americas | RU 0603 97R6 0.01% 2PPM 1K RL - Tape and Reel (Alt: 5-2176267-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.8007 / $3.1620 | Buy Now |
DISTI #
279-RU73X1J97R6LTDF
|
Mouser Electronics | Thin Film Resistors - SMD RU 0603 97R6 0.01% 2PPM RoHS: Compliant | 0 |
|
$2.9000 / $2.9100 | Order Now |
|
Onlinecomponents.com | RU 0603 97R6 0.01% 2PPM 1K RL RoHS: Compliant | 0 |
|
$2.8000 / $5.8700 | Buy Now |
|
Master Electronics | RU 0603 97R6 0.01% 2PPM 1K RL RoHS: Compliant | 0 |
|
$2.8000 / $5.8700 | Buy Now |
Part Details for RU73X1J97R6LTDF
RU73X1J97R6LTDF CAD Models
RU73X1J97R6LTDF Part Data Attributes
|
RU73X1J97R6LTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RU73X1J97R6LTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 97.6ohm, 50V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ULTRA PRECISION | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 3 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for RU73X1J97R6LTDF
This table gives cross-reference parts and alternative options found for RU73X1J97R6LTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RU73X1J97R6LTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73O1JTD97R6T | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 50V, 0.01% +/-Tol, 3ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RU73X1J97R6LTDF vs RN73O1JTD97R6T |
NTR06T97R6OTRF | Fixed Resistor, Thin Film, 0.063W, 97.6ohm, 50V, 0.01% +/-Tol, -3,3ppm/Cel, 0603, | NIC Components Corp | RU73X1J97R6LTDF vs NTR06T97R6OTRF |
RU73O1J97R6LTD | Fixed Resistor, Thin Film, 0.063W, 97.6ohm, 50V, 0.01% +/-Tol, 3ppm/Cel, Surface Mount, 0603 | TE Connectivity | RU73X1J97R6LTDF vs RU73O1J97R6LTD |
RN73O1JB97R6T | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 50V, 0.01% +/-Tol, 3ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RU73X1J97R6LTDF vs RN73O1JB97R6T |
RU73O1J97R6LTDF | Fixed Resistor, Thin Film, 0.063W, 97.6ohm, 50V, 0.01% +/-Tol, 3ppm/Cel, Surface Mount, 0603 | TE Connectivity | RU73X1J97R6LTDF vs RU73O1J97R6LTDF |
AR03TBOY97R6 | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 50V, 0.01% +/-Tol, 3ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RU73X1J97R6LTDF vs AR03TBOY97R6 |