Part Details for RU8-150-25-SE-L-DV by Samtec Inc
Overview of RU8-150-25-SE-L-DV by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU8-150-25-SE-L-DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RU8-150-25-SE-L-DV-ND
|
DigiKey | 0.80 MM HIGH-SPEED EDGE CARD CON Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.6400 | Buy Now |
DISTI #
RU8-150-25-SE-L-DV
|
Avnet Americas | .8MM BOARD TO BOARD KIT - Trays (Alt: RU8-150-25-SE-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$24.3800 / $37.6400 | Buy Now |
DISTI #
RU8-150-25-SE-L-DV
|
Avnet Americas | Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: RU8-150-25-SE-L-DV) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
RU8-150-25-SE-L-DV
|
Avnet Americas | .8MM BOARD TO BOARD KIT - Trays (Alt: RU8-150-25-SE-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$25.4800 / $39.1300 | Buy Now |
DISTI #
RU8-150-25-SE-L-DV
|
Avnet Americas | Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: RU8-150-25-SE-L-DV) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
RU8-150-25-SE-L-DV
|
Avnet Americas | Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: RU8-150-25-SE-L-DV) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
RU8-150-25-SE-L-DV
|
Avnet Americas | Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD - Bulk (Alt: RU8-150-25-SE-L-DV) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-RU815025SELDV
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector/Riser Kit | 0 |
|
$15.2900 / $37.6400 | Order Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Edge Card Connector/Riser Kit RoHS: Compliant | 0 |
|
$22.1900 / $43.8700 | Buy Now |
DISTI #
000000000003605602
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector/Riser Kit Min Qty: 1 | 0 |
|
$21.3500 / $37.6400 | Buy Now |