Part Details for RUC-2013-26-1024-KL by Altech Corporation
Overview of RUC-2013-26-1024-KL by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUC-2013-26-1024-KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUC-2013-26-1024-KL-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 16A 24V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7620 | Buy Now |
DISTI #
845-RUC2013261024KL
|
Mouser Electronics | Industrial Relays Industrial relay, 3PDT | 0 |
|
$25.3800 / $28.8300 | Order Now |
DISTI #
71795920
|
RS | Industrial relay, 3PDT | Altech Corp RUC-2013-26-1024-KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5900 / $31.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$21.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.3200 / $28.2200 | Buy Now |
DISTI #
10111789
|
TestEquity LLC | Altech RUC-2013-26-1024-KL Industrial Relay, Electromagnetic, 3PDT, 24VDC Coil, 16A, 250VAC/24VDC | 0 |
|
$30.8200 | Buy Now |