Part Details for RUC-2022-26-1024-L by Altech Corporation
Overview of RUC-2022-26-1024-L by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUC-2022-26-1024-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUC-2022-26-1024-L-ND
|
DigiKey | RELAY GEN PURPOSE DPST 16A 24V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4610 | Buy Now |
DISTI #
845-RUC2022261024L
|
Mouser Electronics | Industrial Relays Industrial relay, DPST(2NO) | 0 |
|
$21.6700 / $27.4500 | Order Now |
DISTI #
71795941
|
RS | Industrial relay, DPST(2NO) | Altech Corp RUC-2022-26-1024-L RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5200 / $28.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$19.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.5500 / $22.4000 | Buy Now |
DISTI #
10111878
|
TestEquity LLC | Altech RUC-2022-26-1024-L Industrial Relay, DPST, 2NO, 24VDC Coil, 16A, 250VAC/24VDC, RUC Series | 0 |
|
$27.5200 | Buy Now |