Part Details for RUC-2023-26-1024 by Altech Corporation
Overview of RUC-2023-26-1024 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUC-2023-26-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUC-2023-26-1024-ND
|
DigiKey | RELAY GEN PURPOSE 3PST 16A 24V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8450 | Buy Now |
DISTI #
845-RUC2023261024
|
Mouser Electronics | Industrial Relays Industrial relay, 3PST(3NO) | 0 |
|
$23.4800 / $25.2100 | Order Now |
DISTI #
71795958
|
RS | Industrial relay, 3PST(3NO) | Altech Corp RUC-2023-26-1024 RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8900 / $28.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$19.3500 | Buy Now |
|
Onlinecomponents.com | Power Relay over 2A RoHS: Compliant | 4 Factory Stock |
|
$18.8100 / $24.9800 | Buy Now |
|
Powell Electronics | Min Qty: 10 | 2 |
|
$24.1800 | Buy Now |
|
Master Electronics | Power Relay over 2A RoHS: Compliant | 4 Factory Stock |
|
$18.8100 / $24.9800 | Buy Now |
DISTI #
10112005
|
TestEquity LLC | Altech RUC-2023-26-1024 Industrial Relay, 3PST, 3NO, 24VDC Coil, 16A, 250VAC/24VDC, RUC Series | 0 |
|
$27.9100 | Buy Now |
Part Details for RUC-2023-26-1024
RUC-2023-26-1024 CAD Models
RUC-2023-26-1024 Part Data Attributes:
|
RUC-2023-26-1024
Altech Corporation
Buy Now
|
Compare Parts:
RUC-2023-26-1024
Altech Corporation
|
Samacsys Manufacturer | Altech |