Part Details for RUC-2052-26-5120-L by Altech Corporation
Overview of RUC-2052-26-5120-L by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-120 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH5-1200LD | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-1200LB | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for RUC-2052-26-5120-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUC-2052-26-5120-L-ND
|
DigiKey | RELAY GEN PURPOSE DPST 16A 120V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3630 | Buy Now |
DISTI #
845-RUC2052265120L
|
Mouser Electronics | Industrial Relays Industrial relay,DPST(2NO>3mm) | 0 |
|
$22.3900 / $28.3500 | Order Now |
DISTI #
71795989
|
RS | Industrial relay, DPST(2NO>3mm) | Altech Corp RUC-2052-26-5120-L RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3500 / $29.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$19.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1600 / $23.1400 | Buy Now |
DISTI #
10111902
|
TestEquity LLC | Altech RUC-2052-26-5120-L Industrial Relay, DPST, 2NO, 120VAC Coil, 16A, 250VAC/24VDC, RUC Series | 0 |
|
$28.4200 | Buy Now |