Part Details for RUDH-SH-112D by TE Connectivity
Overview of RUDH-SH-112D by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUDH-SH-112D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTROMECHANICAL RELAY, SPDT, LATCHED, 15.6VDC (COIL), 12A (CONTACT), 110VDC (CONTACT), RANDOM, AC/DC OUTPUT | 4 |
|
$2.5200 / $3.3600 | Buy Now |