Part Details for RUK2012FR014CS by Samsung Electro-Mechanics
Overview of RUK2012FR014CS by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUK2012FR014CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUK2012FR014CS
|
Avnet Americas | Res Thick Film 0805 14m Ohm 1% 1/2W ±100ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: RUK2012FR014CS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |