Part Details for RUMC21BD by Schneider Electric
Overview of RUMC21BD by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUMC21BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RUMC21BD-ND
|
DigiKey | RLY 2CO CYL PINS 10A@250V 24VDC Min Qty: 1 Lead time: 5 Weeks Container: Box |
8 In Stock |
|
$12.8739 / $18.5400 | Buy Now |
DISTI #
996-RUMC21BD
|
Mouser Electronics | Industrial Relays RLY 2CO CYL PINS 10A@250V 24VDC COIL TST RoHS: Compliant | 14 |
|
$13.0000 / $18.7400 | Buy Now |
DISTI #
70561929
|
RS | Relay Industrial RELAY 2CO CYL PINS 10A@250V 24VDC COIL TEST | Schneider Electric RUMC21BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 |
|
$18.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9700 / $16.7600 | Buy Now |
DISTI #
RUMC21BD
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$12.6300 / $13.8900 | RFQ |
Part Details for RUMC21BD
RUMC21BD CAD Models
RUMC21BD Part Data Attributes
|
RUMC21BD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RUMC21BD
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |