Part Details for RUMC21FD by Schneider Electric
Overview of RUMC21FD by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RUMC21FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RUMC21FD-ND
|
DigiKey | HARMONY, UNIVERSAL PLUG-IN RELAY Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$19.7200 | Buy Now |
DISTI #
996-RUMC21FD
|
Mouser Electronics | Industrial Relays RELAY 2CO CYL PINS 10A@250V 110VDC COIL TEST RoHS: Compliant | 0 |
|
$13.8100 / $14.4900 | Order Now |
Part Details for RUMC21FD
RUMC21FD CAD Models
RUMC21FD Part Data Attributes
|
RUMC21FD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RUMC21FD
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |